Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lubetech Polyethylene 4 Drum Spill Pallet for Industrial Storage

RS Stock No.: 771-6529Brand: LubetechManufacturers Part No.: 31-1258
brand-logo
View all in Spill Control Equipment

Technical Document

Specifications

Type

4 Drum Spill Pallet

Application

Industrial Storage

Material

Polyethylene

Country of Origin

United Kingdom

Product details

4 Drum Spill Pallet

Drum Pallet: Containment systems will hold 4 fully loaded 205 or 209 litre drums in tough 100 % chemical resistant polythene.

4 drum polyethylene spill pallet
Fully sealed, moulded bund
Plastic grating, holds the drums clear of spillages
Compatible with most fork and pallet trucks for easy manoeuvring when unladen
Grating is removable for easy emptying and cleaning of the bund
Tough poly construction will resist knocks and direct impacts
Fully compliant with all legislation
Smooth surface for easy cleaning
Safe working load capacity - 1250kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lubetech Polyethylene 4 Drum Spill Pallet for Industrial Storage

P.O.A.

Lubetech Polyethylene 4 Drum Spill Pallet for Industrial Storage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

4 Drum Spill Pallet

Application

Industrial Storage

Material

Polyethylene

Country of Origin

United Kingdom

Product details

4 Drum Spill Pallet

Drum Pallet: Containment systems will hold 4 fully loaded 205 or 209 litre drums in tough 100 % chemical resistant polythene.

4 drum polyethylene spill pallet
Fully sealed, moulded bund
Plastic grating, holds the drums clear of spillages
Compatible with most fork and pallet trucks for easy manoeuvring when unladen
Grating is removable for easy emptying and cleaning of the bund
Tough poly construction will resist knocks and direct impacts
Fully compliant with all legislation
Smooth surface for easy cleaning
Safe working load capacity - 1250kg

You may be interested in