Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Contact Current Rating
5 A @ 115 V ac
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Round
Key Index Angle
90°
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
10000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
19mm High Security Impulsion Key Switch - DSL Series K5325
Keylock switch with dimpled 6 pin lock
Lock and switch mounted from the front of the panel
Common key profile with 2 keys per lock
Additional keys to order see stock no 562-612
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac; 3 A @ 30 Vdc
€ 136.67
€ 136.67 Each (ex VAT)
1
€ 136.67
€ 136.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 136.67 |
25 - 99 | € 128.60 |
100 - 249 | € 119.72 |
250 - 499 | € 107.83 |
500+ | € 97.85 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Contact Current Rating
5 A @ 115 V ac
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Round
Key Index Angle
90°
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
10000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
19mm High Security Impulsion Key Switch - DSL Series K5325
Keylock switch with dimpled 6 pin lock
Lock and switch mounted from the front of the panel
Common key profile with 2 keys per lock
Additional keys to order see stock no 562-612
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac; 3 A @ 30 Vdc