Transport Restrictions Apply

Loctite Loctite 277 Red Threadlocking Adhesive, 50 ml

RS Stock No.: 243-2656Brand: LoctiteManufacturers Part No.: LOCTITE 277 50ML EN/FR/NL/DE
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 277

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Red

Package Size

50 ml

Country of Origin

United States

Stock information temporarily unavailable.

€ 66.83

€ 66.83 Each (ex VAT)

Loctite Loctite 277 Red Threadlocking Adhesive, 50 ml

€ 66.83

€ 66.83 Each (ex VAT)

Loctite Loctite 277 Red Threadlocking Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 277

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Red

Package Size

50 ml

Country of Origin

United States