Loctite Loctite 2700 Adhesive

RS Stock No.: 267-6189Brand: LoctiteManufacturers Part No.: LOCTITE 2700 BO 250ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Colour

Green

Acrylic Type

Acrylic

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 221.42

€ 221.42 Each (ex VAT)

Loctite Loctite 2700 Adhesive

€ 221.42

€ 221.42 Each (ex VAT)

Loctite Loctite 2700 Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Colour

Green

Acrylic Type

Acrylic

Country of Origin

Ireland