Loctite UniBond Duct Tape Duct Tape, 50m x 50mm, Silver, PE Coated Finish

RS Stock No.: 373-0502Brand: LoctiteManufacturers Part No.: IDH 1405197
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Loctite

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Adhesive Material

Rubber

Finish

PE Coated

Trade Name

UniBond DUCT TAPE

Stock information temporarily unavailable.

€ 14.93

€ 14.93 Each (ex VAT)

Loctite UniBond Duct Tape Duct Tape, 50m x 50mm, Silver, PE Coated Finish

€ 14.93

€ 14.93 Each (ex VAT)

Loctite UniBond Duct Tape Duct Tape, 50m x 50mm, Silver, PE Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 14.93
6 - 14€ 14.35
15+€ 14.04

Technical Document

Specifications

Brand

Loctite

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Adhesive Material

Rubber

Finish

PE Coated

Trade Name

UniBond DUCT TAPE