Littelfuse S602BS2RP, Thyristor, 1.5 0.05mA

RS Stock No.: 229-1444Brand: LittelfuseManufacturers Part No.: S602BS2RP
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

1.5

Thyristor Type

SCR

Package Type

SOT-89

Surge Current Rating

15A

Maximum Gate Trigger Current

0.05mA

Peak On-State Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 10.63

$ 1.063 Each (In a Pack of 10) (ex VAT)

Littelfuse S602BS2RP, Thyristor, 1.5 0.05mA
Select packaging type

$ 10.63

$ 1.063 Each (In a Pack of 10) (ex VAT)

Littelfuse S602BS2RP, Thyristor, 1.5 0.05mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40$ 1.063$ 10.63
50 - 90$ 1.011$ 10.10
100 - 240$ 0.83$ 8.30
250 - 490$ 0.812$ 8.12
500+$ 0.723$ 7.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

1.5

Thyristor Type

SCR

Package Type

SOT-89

Surge Current Rating

15A

Maximum Gate Trigger Current

0.05mA

Peak On-State Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more