Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 337-5256Brand: LittelfuseManufacturers Part No.: 0KLK020.TDistrelec Article No.: 13308178
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

500 V dc, 600 V ac

Body Material

Melamine

Series

KLK

Country of Origin

Mexico

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

Stock information temporarily unavailable.

€ 169.45

€ 33.89 Each (In a Pack of 5) (ex VAT)

Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm

€ 169.45

€ 33.89 Each (In a Pack of 5) (ex VAT)

Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 33.89€ 169.45
25 - 120€ 31.52€ 157.60
125 - 245€ 29.485€ 147.42
250+€ 27.657€ 138.28

Technical Document

Specifications

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

500 V dc, 600 V ac

Body Material

Melamine

Series

KLK

Country of Origin

Mexico

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA