Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Lens Colour
Clear
Dimensions
3.2 x 1.6mm
Country of Origin
China
Product details
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
€ 18.12
€ 0.072 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
250
€ 18.12
€ 0.072 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 450 | € 0.072 | € 3.62 |
500 - 1200 | € 0.064 | € 3.21 |
1250 - 2450 | € 0.05 | € 2.51 |
2500+ | € 0.048 | € 2.40 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Lens Colour
Clear
Dimensions
3.2 x 1.6mm
Country of Origin
China
Product details
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm