Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick

RS Stock No.: 203-0109Brand: LexarManufacturers Part No.: LJDS47-64GABBK
brand-logo
View all in USB Sticks

Technical Document

Specifications

Brand

Lexar

Capacity

64 GB

Model

JumpDrive S47 USB 3.1 Flash Drive

Industrial

Yes

USB Specification

USB 3.1

Encryption Level

AES-256

FIPS Validated

140-2 Level 3

Nand Type

MLC

Self-Destruct

No

Country of Origin

China

Stock information temporarily unavailable.

€ 26.03

€ 26.03 Each (ex VAT)

Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick

€ 26.03

€ 26.03 Each (ex VAT)

Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Capacity

64 GB

Model

JumpDrive S47 USB 3.1 Flash Drive

Industrial

Yes

USB Specification

USB 3.1

Encryption Level

AES-256

FIPS Validated

140-2 Level 3

Nand Type

MLC

Self-Destruct

No

Country of Origin

China