Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 14 mm, Tube-to-Tube Connection Style

RS Stock No.: 265-5422Brand: LegrisManufacturers Part No.: 3166 10 14
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 14 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.92

€ 8.184 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 14 mm, Tube-to-Tube Connection Style

€ 40.92

€ 8.184 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 14 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 8.184€ 40.92
25 - 45€ 7.937€ 39.68
50+€ 7.68€ 38.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 14 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more