Technical Document
Specifications
Brand
LegrisManufacturer Series
3116
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
€ 7.334Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
3116 Series 20 bar
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
3116 Series 20 bar
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
€ 7.334Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LegrisManufacturer Series
3116
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
€ 7.334Each (In a Pack of 5) (ex VAT)