Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, Hose Barb

RS Stock No.: 283-1260Brand: LegrisManufacturers Part No.: 18KPTF09APX
brand-logo

Technical Document

Specifications

Brand

Legris

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

9mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 29.91

€ 29.91 Each (ex VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, Hose Barb

€ 29.91

€ 29.91 Each (ex VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

9mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

Country of Origin

Turkey