Legris Stainless Steel Pipe Fitting Fitting

RS Stock No.: 295-2802Brand: LegrisManufacturers Part No.: 1824 06 00
brand-logo

Technical Document

Specifications

Brand

Legris

Fitting Type

Fitting

Pipe Fitting Connection Type

Compression

Material

Stainless Steel

Country of Origin

France

Product details

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

Stock information temporarily unavailable.

€ 15.19

€ 3.039 Each (In a Pack of 5) (ex VAT)

Legris Stainless Steel Pipe Fitting Fitting

€ 15.19

€ 3.039 Each (In a Pack of 5) (ex VAT)

Legris Stainless Steel Pipe Fitting Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.039€ 15.19
25 - 45€ 2.941€ 14.70
50 - 120€ 2.861€ 14.31
125+€ 2.817€ 14.08

Technical Document

Specifications

Brand

Legris

Fitting Type

Fitting

Pipe Fitting Connection Type

Compression

Material

Stainless Steel

Country of Origin

France

Product details

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.