Legris Compressed Air Pipe Clear Polyamide 8mm x 100m 1100P Series

RS Stock No.: 144-7874Brand: LegrisManufacturers Part No.: 1100P08 00
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Clear

Material

Polyamide

Application

Industrial

Length

100m

Maximum Operating Pressure

50 bar

Manufacturer Series

1100P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Special Features

Highly Durable

Number of Tubes

1

Country of Origin

Spain

Product details

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Stock information temporarily unavailable.

€ 143.75

€ 143.75 Each (ex VAT)

Legris Compressed Air Pipe Clear Polyamide 8mm x 100m 1100P Series

€ 143.75

€ 143.75 Each (ex VAT)

Legris Compressed Air Pipe Clear Polyamide 8mm x 100m 1100P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Clear

Material

Polyamide

Application

Industrial

Length

100m

Maximum Operating Pressure

50 bar

Manufacturer Series

1100P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Special Features

Highly Durable

Number of Tubes

1

Country of Origin

Spain

Product details

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris