Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris 0911 Series Y Threaded Adaptor, R 1/8 Male to G 1/8 Female, Threaded Connection Style

RS Stock No.: 367-6048Brand: LegrisManufacturers Part No.: 0911 00 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

G 1/8 Female

Pneumatic Fitting Type

Y Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

0911

Connector C

G 1/8 Female

Connector C - Thread Standard

G

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Gender

Female

Country of Origin

Italy

Product details

Y Connector - Male BSPT to Female BSPP

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

You may be interested in
Stock information temporarily unavailable.

€ 12.77

€ 4.256 Each (In a Pack of 3) (ex VAT)

Legris 0911 Series Y Threaded Adaptor, R 1/8 Male to G 1/8 Female, Threaded Connection Style

€ 12.77

€ 4.256 Each (In a Pack of 3) (ex VAT)

Legris 0911 Series Y Threaded Adaptor, R 1/8 Male to G 1/8 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12€ 4.256€ 12.77
15 - 27€ 4.071€ 12.21
30 - 72€ 3.977€ 11.93
75+€ 3.899€ 11.70
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

G 1/8 Female

Pneumatic Fitting Type

Y Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

0911

Connector C

G 1/8 Female

Connector C - Thread Standard

G

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Gender

Female

Country of Origin

Italy

Product details

Y Connector - Male BSPT to Female BSPP

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

You may be interested in