Technical Document
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Wall
Colour
Grey
Range
Plexo
Voltage Rating
250V
Country of Origin
France
Stock information temporarily unavailable.
$ 34.63
$ 34.63 Each (ex VAT)
Legrand Grey Push Button Light Switch, 1 Way
1
$ 34.63
$ 34.63 Each (ex VAT)
Legrand Grey Push Button Light Switch, 1 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Wall
Colour
Grey
Range
Plexo
Voltage Rating
250V
Country of Origin
France