Legrand Axial Fan, 230 V ac, AC Operation, 22W

RS Stock No.: 255-2161Brand: LegrandManufacturers Part No.: 034817
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

138mm

Power Consumption

22W

Width

138mm

Depth

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 245.23

€ 245.23 Each (ex VAT)

Legrand Axial Fan, 230 V ac, AC Operation, 22W

€ 245.23

€ 245.23 Each (ex VAT)

Legrand Axial Fan, 230 V ac, AC Operation, 22W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

138mm

Power Consumption

22W

Width

138mm

Depth

40mm

Country of Origin

China