Legrand NF Socket 4 Gang Trailing Socket, No, 16A

RS Stock No.: 145-3019Brand: LegrandManufacturers Part No.: 0 734 01
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

NF Socket

Surge Protection

No

Current Rating

16A

Colour

Grey

Corded

No

Filtered

No

Width

52mm

Length

247mm

Height

52.5mm

Country of Origin

France

Stock information temporarily unavailable.

€ 78.87

€ 78.87 Each (ex VAT)

Legrand NF Socket 4 Gang Trailing Socket, No, 16A

€ 78.87

€ 78.87 Each (ex VAT)

Legrand NF Socket 4 Gang Trailing Socket, No, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 78.87
10+€ 70.97

Technical Document

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

NF Socket

Surge Protection

No

Current Rating

16A

Colour

Grey

Corded

No

Filtered

No

Width

52mm

Length

247mm

Height

52.5mm

Country of Origin

France