Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
415 V
Gender
Male
Body Orientation
Straight
Series
Hypra
IP Rating
IP44
Colour
Red
Phase Inverter
No
Country of Origin
France
Stock information temporarily unavailable.
€ 49.44
€ 49.44 Each (ex VAT)
Legrand, Hypra IP44 Red 2P+E Industrial Power Plug, Rated At 32A, 415 V No
1
€ 49.44
€ 49.44 Each (ex VAT)
Legrand, Hypra IP44 Red 2P+E Industrial Power Plug, Rated At 32A, 415 V No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
415 V
Gender
Male
Body Orientation
Straight
Series
Hypra
IP Rating
IP44
Colour
Red
Phase Inverter
No
Country of Origin
France