Technical Document
Specifications
Brand
LegrandColour
Blue
Number of Levels
Single
American Wire Gauge
10AWG
Series
371
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
36A
Pitch
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
€ 9.71
€ 1.943 Each (In a Pack of 5) (ex VAT)
5
€ 9.71
€ 1.943 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandColour
Blue
Number of Levels
Single
American Wire Gauge
10AWG
Series
371
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
36A
Pitch
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).