Technical Document
Specifications
Brand
LedilSeries
Siri
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
134 → 151 °
Affixing Method
Adhesive Tape, Pin
For Use With
Cree XM-L, Cree XM-L2, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Nichia NS9x383, Nichia NVSxx19B/C, OSRAM OSLON Square
Dimensions
13.9 x 13.9 x 5.3mm
Clear or Diffused
Clear
Height
5.3mm
Kit Contents
Lens
Length
13.9mm
Width
13.9mm
Country of Origin
China
Product details
LEDiL SIRI-A Series LED Lenses
The SIRI series from LEDil, are a family of domed LED lenses with a square footprint. SIRI LED lenses are ideal for wide area lighting applications. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. SIRI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
$ 9.26
$ 0.926 Each (In a Pack of 10) (ex VAT)
10
$ 9.26
$ 0.926 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | $ 0.926 | $ 9.26 |
50 - 90 | $ 0.882 | $ 8.82 |
100+ | $ 0.634 | $ 6.34 |
Technical Document
Specifications
Brand
LedilSeries
Siri
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
134 → 151 °
Affixing Method
Adhesive Tape, Pin
For Use With
Cree XM-L, Cree XM-L2, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Nichia NS9x383, Nichia NVSxx19B/C, OSRAM OSLON Square
Dimensions
13.9 x 13.9 x 5.3mm
Clear or Diffused
Clear
Height
5.3mm
Kit Contents
Lens
Length
13.9mm
Width
13.9mm
Country of Origin
China
Product details
LEDiL SIRI-A Series LED Lenses
The SIRI series from LEDil, are a family of domed LED lenses with a square footprint. SIRI LED lenses are ideal for wide area lighting applications. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. SIRI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.