Laserliner Inclinometer

RS Stock No.: 239-2690Brand: LaserlinerManufacturers Part No.: 081.280A
brand-logo

Technical Document

Specifications

Level Type

Digital

Accuracy

±0.5 mm/m

Dimensions

230 x 63 x 33mm

Height

63mm

Width

230mm

Country of Origin

China

Stock information temporarily unavailable.

€ 158.66

€ 158.66 Each (ex VAT)

Laserliner Inclinometer

€ 158.66

€ 158.66 Each (ex VAT)

Laserliner Inclinometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Level Type

Digital

Accuracy

±0.5 mm/m

Dimensions

230 x 63 x 33mm

Height

63mm

Width

230mm

Country of Origin

China