Lascar PanelPilotACE TFT Development Kit for Current, Voltage

RS Stock No.: 818-7354Brand: LascarManufacturers Part No.: SGD 43-A-DK+Distrelec Article No.: 30252008
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Lascar

Properties Measured

Current, Voltage

Display Type

TFT

Depth

64mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Series

PanelPilotACE

Meter Type

Digital

Distrelec Product Id

30252008

Product details

Development Kit for SGD 43-A Display

SGD 43-A DK+ is a development kit for the SGD 43-A display. The development board itself provides switches, dials, LEDs and screw terminal connections to quickly connect to and test all of the input/output functionality of the PanelPilotACE display.

The development kit, SGD 43-A-DK+, is the best choice if you are starting to develop on the PanelPilotACE platform. It includes all you need to begin: an SGD 43-A, a development board and a USB cable. The board provides switches, dials, LEDs and screw terminal connections for all the input and output functionality of the SGD 43-A.

Panel Pilot ACE Design Studio Software can be downloaded free from the dedicated website

PanelPilot ACE Display Specifications
4.3" colour TFT screen
4 single-ended bipolar inputs (± 40 V DC)
Responsive capacitive touch-screen functionality
PWM and digital output control
Programmable with the USB interface
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI

PanelPilot Development Board Specifications
Prototyping "free" area allows for circuitry testing to be carried out with the display
2x labelled alarm outputs, coupled with LED indication for output status recognition
8x labelled digital I/O with LED indication
4x labelled PWM outputs with LED indication
4x analogue inputs supporting ±5V DC variable
RS232 9-way D-Sub plug
Dedicated SGD 43-A & USB connections for uploads & power
Supports power via USB or 2.1mm DC power supply (RS Stock No. 706-8088 typical)

Stock information temporarily unavailable.

€ 424.45

€ 424.45 Each (ex VAT)

Lascar PanelPilotACE TFT Development Kit for Current, Voltage

€ 424.45

€ 424.45 Each (ex VAT)

Lascar PanelPilotACE TFT Development Kit for Current, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Properties Measured

Current, Voltage

Display Type

TFT

Depth

64mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Series

PanelPilotACE

Meter Type

Digital

Distrelec Product Id

30252008

Product details

Development Kit for SGD 43-A Display

SGD 43-A DK+ is a development kit for the SGD 43-A display. The development board itself provides switches, dials, LEDs and screw terminal connections to quickly connect to and test all of the input/output functionality of the PanelPilotACE display.

The development kit, SGD 43-A-DK+, is the best choice if you are starting to develop on the PanelPilotACE platform. It includes all you need to begin: an SGD 43-A, a development board and a USB cable. The board provides switches, dials, LEDs and screw terminal connections for all the input and output functionality of the SGD 43-A.

Panel Pilot ACE Design Studio Software can be downloaded free from the dedicated website

PanelPilot ACE Display Specifications
4.3" colour TFT screen
4 single-ended bipolar inputs (± 40 V DC)
Responsive capacitive touch-screen functionality
PWM and digital output control
Programmable with the USB interface
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI

PanelPilot Development Board Specifications
Prototyping "free" area allows for circuitry testing to be carried out with the display
2x labelled alarm outputs, coupled with LED indication for output status recognition
8x labelled digital I/O with LED indication
4x labelled PWM outputs with LED indication
4x analogue inputs supporting ±5V DC variable
RS232 9-way D-Sub plug
Dedicated SGD 43-A & USB connections for uploads & power
Supports power via USB or 2.1mm DC power supply (RS Stock No. 706-8088 typical)