Technical Document
Specifications
Brand
LascarProperties Measured
Temperature
Depth
25mm
Meter Type
Electronic
Series
PanelPilotACE
Country of Origin
China
Product details
Four-channel Thermistor Add-on Board
S43-TP is a four-channel thermistor board that adds temperature measurement functionality to the SGD 43-A Panel Pilot ACE display meter. With the use of the Panel Pilot Ace design software, you can choose to display, log or graph temperature inputs. Once mounted on the rear of the SGD 43-A meter, the thermistor board provides up to 4 thermistor inputs. It is supplied with a 1 M thermistor probe fitted with a 3.5 mm socket that features a potted metal sheath.
$ 54.64
$ 54.64 Each (ex VAT)
1
$ 54.64
$ 54.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarProperties Measured
Temperature
Depth
25mm
Meter Type
Electronic
Series
PanelPilotACE
Country of Origin
China
Product details
Four-channel Thermistor Add-on Board
S43-TP is a four-channel thermistor board that adds temperature measurement functionality to the SGD 43-A Panel Pilot ACE display meter. With the use of the Panel Pilot Ace design software, you can choose to display, log or graph temperature inputs. Once mounted on the rear of the SGD 43-A meter, the thermistor board provides up to 4 thermistor inputs. It is supplied with a 1 M thermistor probe fitted with a 3.5 mm socket that features a potted metal sheath.