Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68

RS Stock No.: 362-0130Brand: LappManufacturers Part No.: 53111700+53119100Distrelec Article No.: 30422913
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

cULus

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP

Country of Origin

Germany

Product details

Lapp IP68 Metric Spiral Support Gland

From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

Stock information temporarily unavailable.

€ 14.45

€ 14.45 1 Bag of 5 (ex VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68

€ 14.45

€ 14.45 1 Bag of 5 (ex VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.45
5 - 9€ 13.71
10+€ 13.02

Technical Document

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

cULus

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP

Country of Origin

Germany

Product details

Lapp IP68 Metric Spiral Support Gland

From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut