Dual-use

Lantronix XPP1004000-02R Networking Module, 10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP,

RS Stock No.: 817-6439Brand: LantronixManufacturers Part No.: XPP1004000-02R
brand-logo
View all in Networking Modules

Technical Document

Specifications

Included Features

32 Bit Processor, 16 MB SDRAM, 16 MB Flash

Supported Network Interfaces

10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP, DHCP, Dual Stack IPv4 and IPv6 (Internet Protocol), FTP, HTTP, ICMP, RJ45 (Connector), SMTP, TCP/IP, Telnet, TFTP, UDP/IP

Supported Bus Interfaces

Serial

Supply Voltage

3.3V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

XPort Pro Lx6 Ethernet IPv6 Embedded Device Server

Lantronix XPort Pro Lx6 is an embedded Ethernet networking module designed to support Internet Protocol v6 (IPv6). Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux operating system. Simple to deploy and use, the XPort Pro Lx6 features simple device setup, configuration and monitoring without any software development.

Ethernet 10Base-T or 100Base-TX via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP, BOOTP, HTTP, SMTP,PPP, AutoIP, RSS, and SYSLOG
Internet Protocol: Dual Stack IPv4 and IPv6
Security: TCP/AES and UDP/AES
Internal Web Server/ Internal Web Manager
32-bit processor with 16MB Flash memory, 16MB SDRAM
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Regulatory Approvals: FCC Part 15, Subpart B, Class B; ICES-003 Issue 4 (2004), Class B; EN55022:2006 and EN55024:1998 + A1:2001 + A2:2003; AS/NZS CISPR22:2006; VCCI V-3/2009.04; EN 61000-3-2:2006; EN 61000-3-3:1995+A1:2001+A2:2005
Software: Windows-based DeviceInstaller, Windows-based Com Port Redirector

Stock information temporarily unavailable.

P.O.A.

Lantronix XPP1004000-02R Networking Module, 10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP,

P.O.A.

Lantronix XPP1004000-02R Networking Module, 10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Included Features

32 Bit Processor, 16 MB SDRAM, 16 MB Flash

Supported Network Interfaces

10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP, DHCP, Dual Stack IPv4 and IPv6 (Internet Protocol), FTP, HTTP, ICMP, RJ45 (Connector), SMTP, TCP/IP, Telnet, TFTP, UDP/IP

Supported Bus Interfaces

Serial

Supply Voltage

3.3V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

XPort Pro Lx6 Ethernet IPv6 Embedded Device Server

Lantronix XPort Pro Lx6 is an embedded Ethernet networking module designed to support Internet Protocol v6 (IPv6). Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux operating system. Simple to deploy and use, the XPort Pro Lx6 features simple device setup, configuration and monitoring without any software development.

Ethernet 10Base-T or 100Base-TX via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP, BOOTP, HTTP, SMTP,PPP, AutoIP, RSS, and SYSLOG
Internet Protocol: Dual Stack IPv4 and IPv6
Security: TCP/AES and UDP/AES
Internal Web Server/ Internal Web Manager
32-bit processor with 16MB Flash memory, 16MB SDRAM
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Regulatory Approvals: FCC Part 15, Subpart B, Class B; ICES-003 Issue 4 (2004), Class B; EN55022:2006 and EN55024:1998 + A1:2001 + A2:2003; AS/NZS CISPR22:2006; VCCI V-3/2009.04; EN 61000-3-2:2006; EN 61000-3-3:1995+A1:2001+A2:2005
Software: Windows-based DeviceInstaller, Windows-based Com Port Redirector