Laird Technologies Self-Adhesive Thermal Interface Pad, 0.23mm Thick, Ceramic Filled Silicone Rubber, 19 x 13mm
Technical Document
Specifications
Brand
Laird TechnologiesDimensions
19 x 13mm
Thickness
0.23mm
Length
19mm
Width
13mm
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
€ 1.099Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Laird Technologies Self-Adhesive Thermal Interface Pad, 0.23mm Thick, Ceramic Filled Silicone Rubber, 19 x 13mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Laird Technologies Self-Adhesive Thermal Interface Pad, 0.23mm Thick, Ceramic Filled Silicone Rubber, 19 x 13mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
€ 1.099Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Laird TechnologiesDimensions
19 x 13mm
Thickness
0.23mm
Length
19mm
Width
13mm
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mmBrand: Bergquist
€ 1.099Each (In a Pack of 50) (ex VAT)