LAG Fixed Castor Wheel, 250kg Capacity, 100mm Wheel

RS Stock No.: 460-0468Brand: LAGManufacturers Part No.: 20703
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

137mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A

Stainless Steel Castors

You may be interested in
Stock information temporarily unavailable.

€ 42.66

€ 42.66 Each (ex VAT)

LAG Fixed Castor Wheel, 250kg Capacity, 100mm Wheel

€ 42.66

€ 42.66 Each (ex VAT)

LAG Fixed Castor Wheel, 250kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.66
5 - 9€ 40.95
10+€ 40.15
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

137mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A

Stainless Steel Castors

You may be interested in