L-Com HG72710LP-NF Rod Antenna with N Type Connector

RS Stock No.: 671-836Brand: L-ComManufacturers Part No.: HG72710LP-NF
View all in RFID Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

Frequency Range

2.3 → 6.5 GHz

Antenna Physical Form

Rod

Connector Type

N Type

Antenna Mounting Type

Through Hole

Gain

10dBi

Connector Gender

Female

Country of Origin

China

€ 126.50

€ 126.50 Each (ex VAT)

L-Com HG72710LP-NF Rod Antenna with N Type Connector

€ 126.50

€ 126.50 Each (ex VAT)

L-Com HG72710LP-NF Rod Antenna with N Type Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 126.50
5+€ 118.90

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

Frequency Range

2.3 → 6.5 GHz

Antenna Physical Form

Rod

Connector Type

N Type

Antenna Mounting Type

Through Hole

Gain

10dBi

Connector Gender

Female

Country of Origin

China