Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
100mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
2917
Electrolyte Type
Solid
Terminal Type
SMT
Polarised
Polar
Leakage Current
28 μA
Dielectric Material Family
Tantalum
Surge Voltage
13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Maximum Operating Temperature
+125°C
Product details
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
€ 424.53
€ 1.061 Each (On a Reel of 400) (ex VAT)
400
€ 424.53
€ 1.061 Each (On a Reel of 400) (ex VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
100mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
2917
Electrolyte Type
Solid
Terminal Type
SMT
Polarised
Polar
Leakage Current
28 μA
Dielectric Material Family
Tantalum
Surge Voltage
13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Maximum Operating Temperature
+125°C
Product details