Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
0805 (2012M)
Equivalent Series Resistance
1.8Ω
Lead Pitch
0.15mm
Tolerance
±10%
Length
2mm
Depth
1.35mm
Height
1.35mm
Dimensions
2 x 1.35 x 1.35mm
Series
TPC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.9 μA
€ 20.47
€ 4.095 Each (In a Bag of 5) (ex VAT)
5
€ 20.47
€ 4.095 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
0805 (2012M)
Equivalent Series Resistance
1.8Ω
Lead Pitch
0.15mm
Tolerance
±10%
Length
2mm
Depth
1.35mm
Height
1.35mm
Dimensions
2 x 1.35 x 1.35mm
Series
TPC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.9 μA