Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.2Ω
Automotive Standard
AEC-Q200
Lead Pitch
2.9mm
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
5.2V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
8.8 μA
Terminal Type
SMT
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
€ 120.39
€ 0.241 Each (On a Reel of 500) (ex VAT)
500
€ 120.39
€ 0.241 Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | € 0.241 | € 120.39 |
2500+ | € 0.229 | € 114.54 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.2Ω
Automotive Standard
AEC-Q200
Lead Pitch
2.9mm
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
5.2V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
8.8 μA
Terminal Type
SMT
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator