KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band

RS Stock No.: 202-4226Brand: KYOCERA AVXManufacturers Part No.: 1002427
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Gain

1dBi

Physical Form

Stamped Metal

Dimensions

31.2 x 2.28 x 3.9mm

Height

3.9mm

Length

31.2mm

Width_SC_PC

2.28mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,040.40

€ 0.578 Each (On a Reel of 1800) (ex VAT)

KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band

€ 1,040.40

€ 0.578 Each (On a Reel of 1800) (ex VAT)

KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band

Gain

1dBi

Physical Form

Stamped Metal

Dimensions

31.2 x 2.28 x 3.9mm

Height

3.9mm

Length

31.2mm

Width_SC_PC

2.28mm

Country of Origin

China