Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 20A

RS Stock No.: 263-7070Brand: Kraus & NaimerManufacturers Part No.: CA10.A213.*PF1.GB21
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number of Positions

3

Length

64mm

Width

72mm

Depth

70mm

Dimensions

64 x 72 x 70mm

Product details

Enclosed Changeover (CO) Switches

Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

You may be interested in
Stock information temporarily unavailable.

$ 39.80

$ 39.80 Each (ex VAT)

Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 20A

$ 39.80

$ 39.80 Each (ex VAT)

Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number of Positions

3

Length

64mm

Width

72mm

Depth

70mm

Dimensions

64 x 72 x 70mm

Product details

Enclosed Changeover (CO) Switches

Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

You may be interested in