Technical Document
Specifications
Brand
KoppLight Switch Type
Wet Room Switch
Current Rating
10A
Mount Type
Surface
Colour
Grey
IP Rating
IP44
Minimum Operating Temperature
-20°C
Voltage Rating
250V
Maximum Operating Temperature
+110°C
Operating Temperature Range
-20 +110°C
Voltage Rating
250V ac
Country of Origin
Germany
Product details
Wet location universal and toggle switch; surface-mounted
Stock information temporarily unavailable.
€ 17.23
€ 17.23 Each (ex VAT)
Kopp Grey Wet Room Switch
1
€ 17.23
€ 17.23 Each (ex VAT)
Kopp Grey Wet Room Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 17.23 |
10 - 49 | € 16.36 |
50+ | € 15.49 |
Technical Document
Specifications
Brand
KoppLight Switch Type
Wet Room Switch
Current Rating
10A
Mount Type
Surface
Colour
Grey
IP Rating
IP44
Minimum Operating Temperature
-20°C
Voltage Rating
250V
Maximum Operating Temperature
+110°C
Operating Temperature Range
-20 +110°C
Voltage Rating
250V ac
Country of Origin
Germany
Product details