Knipex 72 62 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

RS Stock No.: 136-7434Brand: KnipexManufacturers Part No.: 72 62 200IMPA: 616680Distrelec Article No.: 30090857
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

30090857

Country of Origin

Germany

Product details

Knipex Angled High Leverage Flush Cutters

The Knipex high leverage angled flush cutters are designed for tough and continuous use. These pliers are made from chrome vanadium heavy-duty steel, with multi-component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel
20° Angled Cutters

Stock information temporarily unavailable.

€ 85.16

€ 85.16 Each (ex VAT)

Knipex 72 62 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

€ 85.16

€ 85.16 Each (ex VAT)

Knipex 72 62 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

30090857

Country of Origin

Germany

Product details

Knipex Angled High Leverage Flush Cutters

The Knipex high leverage angled flush cutters are designed for tough and continuous use. These pliers are made from chrome vanadium heavy-duty steel, with multi-component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel
20° Angled Cutters