Klaxon Nexus Series Red Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

RS Stock No.: 539-4647Brand: KlaxonManufacturers Part No.: PNC-0005
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 234.47

€ 234.47 Each (ex VAT)

Klaxon Nexus Series Red Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

€ 234.47

€ 234.47 Each (ex VAT)

Klaxon Nexus Series Red Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Country of Origin

United Kingdom