Kingston KC600 mSATA 1 TB Internal SSD

RS Stock No.: 243-6507Brand: KingstonManufacturers Part No.: SKC600MS/1024GDistrelec Article No.: 30234061
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

KC600

Internal/External

Internal

Form Factor

MSATA

Industrial

No

Interface

SATA Revision 3.0 (6 Gb/s)

Capacity

1 TB

Nand Type

3D TLC

Stock information temporarily unavailable.

€ 257.87

€ 257.87 Each (ex VAT)

Kingston KC600 mSATA 1 TB Internal SSD

€ 257.87

€ 257.87 Each (ex VAT)

Kingston KC600 mSATA 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

KC600

Internal/External

Internal

Form Factor

MSATA

Industrial

No

Interface

SATA Revision 3.0 (6 Gb/s)

Capacity

1 TB

Nand Type

3D TLC