Kingston KC600 2.5 inch 1 TB Internal SSD

RS Stock No.: 195-8321Brand: KingstonManufacturers Part No.: SKC600/1024GDistrelec Article No.: 30201934
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

1 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in
Stock information temporarily unavailable.

$ 322.48

$ 322.48 Each (ex VAT)

Kingston KC600 2.5 inch 1 TB Internal SSD

$ 322.48

$ 322.48 Each (ex VAT)

Kingston KC600 2.5 inch 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

1 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in