Kingston 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-I, U3, V30, A1

RS Stock No.: 243-6492Brand: KingstonManufacturers Part No.: SDCIT2/64GBSPDistrelec Article No.: 30248287
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

SDCIT2

Capacity

64 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

TLC

Stock information temporarily unavailable.

€ 133.63

€ 133.63 Each (ex VAT)

Kingston 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-I, U3, V30, A1

€ 133.63

€ 133.63 Each (ex VAT)

Kingston 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

SDCIT2

Capacity

64 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

TLC