Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Orange
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
50 mcd, 250 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 / 601 nm
Dimensions
2 x 1.25 x 0.45mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
€ 5.08
€ 0.203 Each (In a Pack of 25) (ex VAT)
Standard
25
€ 5.08
€ 0.203 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Orange
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
50 mcd, 250 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 / 601 nm
Dimensions
2 x 1.25 x 0.45mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options