Keystone 9V PP3 Battery Clip

RS Stock No.: 180-9151Brand: KeystoneManufacturers Part No.: 79
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Mount

Chassis

Type

Clip

Dimensions

26.7 x 15.9 x 19.4mm

Body Material

Steel

Country of Origin

United States

Product details

Clips for PP3 batteries

Clips designed to secure 9V rectangular PP3 type batteries:
- 79 model: horizontal battery
- 80 model: vertical battery.

Stock information temporarily unavailable.

€ 8.27

€ 8.27 1 Bag of 10 (ex VAT)

Keystone 9V PP3 Battery Clip

€ 8.27

€ 8.27 1 Bag of 10 (ex VAT)

Keystone 9V PP3 Battery Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Mount

Chassis

Type

Clip

Dimensions

26.7 x 15.9 x 19.4mm

Body Material

Steel

Country of Origin

United States

Product details

Clips for PP3 batteries

Clips designed to secure 9V rectangular PP3 type batteries:
- 79 model: horizontal battery
- 80 model: vertical battery.