Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A

RS Stock No.: 614-2425Brand: KeystoneManufacturers Part No.: 7689
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Right Angle

Wire Size

22 → 14 AWG

Current Rating

15A

Snap-In

Yes

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Colour

Natural

Maximum Wire Size

14AWG

Minimum Wire Size

22AWG

Country of Origin

United States

Product details

M3 PCB screw terminals

These terminals are a practical alternative to screw terminals.
Enables connection using leads fitted with eyelet or fork terminals.
The small kinks on the feet make it possible to manipulate the board without the terminals falling.
Available in vertical or horizontal versions.
Comes complete with unmounted M3 x 6.35 mm screws.

Stock information temporarily unavailable.

€ 6.35

€ 0.635 Each (In a Bag of 10) (ex VAT)

Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A

€ 6.35

€ 0.635 Each (In a Bag of 10) (ex VAT)

Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.635€ 6.35
50 - 90€ 0.603€ 6.03
100 - 390€ 0.572€ 5.72
400+€ 0.549€ 5.49

Technical Document

Specifications

Orientation

Right Angle

Wire Size

22 → 14 AWG

Current Rating

15A

Snap-In

Yes

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Colour

Natural

Maximum Wire Size

14AWG

Minimum Wire Size

22AWG

Country of Origin

United States

Product details

M3 PCB screw terminals

These terminals are a practical alternative to screw terminals.
Enables connection using leads fitted with eyelet or fork terminals.
The small kinks on the feet make it possible to manipulate the board without the terminals falling.
Available in vertical or horizontal versions.
Comes complete with unmounted M3 x 6.35 mm screws.