Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
15µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Tolerance
10%
Series
T500
Electrolyte Type
Solid
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 8.41
€ 8.41 Each (ex VAT)
KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T500 Series
Select packaging type
Standard
1
€ 8.41
€ 8.41 Each (ex VAT)
KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T500 Series
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.41 |
10 - 99 | € 7.92 |
100 - 249 | € 6.63 |
250+ | € 6.32 |
Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
15µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Tolerance
10%
Series
T500
Electrolyte Type
Solid
Country of Origin
Mexico