Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
750mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T495
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Leakage Current
2.5 μA
Product details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
€ 6.55
€ 1.309 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.55
€ 1.309 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.309 | € 6.54 |
25 - 45 | € 1.258 | € 6.29 |
50 - 95 | € 1.204 | € 6.02 |
100 - 245 | € 1.087 | € 5.44 |
250+ | € 0.975 | € 4.87 |
Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
750mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T495
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Leakage Current
2.5 μA
Product details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C