KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XD3470MU2

RS Stock No.: 189-945Brand: KEMETManufacturers Part No.: PEH200XD3470MU2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 97.5mm

Height

97.5mm

Length

97.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/385V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

150mΩ

Series

PEH200

Ripple Current

3.3A

Leakage Current

4.54285 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.48

€ 30.48 Each (ex VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XD3470MU2
Select packaging type

€ 30.48

€ 30.48 Each (ex VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XD3470MU2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.48
10 - 24€ 25.94
25 - 49€ 22.89
50+€ 21.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 97.5mm

Height

97.5mm

Length

97.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/385V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

150mΩ

Series

PEH200

Ripple Current

3.3A

Leakage Current

4.54285 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more