KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KB5100MB2

Technical Document
Specifications
Brand
KEMETCapacitance
10000µF
Voltage
40V dc
Mounting Type
Stud Mount
Technology
Aluminium Electrolytic
Dimensions
36.6 x 62.5mm
Height
62.5mm
Length
62.5mm
Minimum Operating Temperature
-40°C
Diameter
36.6mm
Maximum Operating Temperature
+85°C
Lifetime
10000 h @ +85 °C/40V dc/Ir
Leakage Current
5.2 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
23mΩ
Series
PEH200
Ripple Current
12A
Product details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
€ 23.43
€ 23.43 Each (ex VAT)
1
€ 23.43
€ 23.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 23.43 |
10 - 24 | € 22.03 |
25 - 49 | € 20.62 |
50 - 99 | € 19.22 |
100+ | € 17.45 |
Technical Document
Specifications
Brand
KEMETCapacitance
10000µF
Voltage
40V dc
Mounting Type
Stud Mount
Technology
Aluminium Electrolytic
Dimensions
36.6 x 62.5mm
Height
62.5mm
Length
62.5mm
Minimum Operating Temperature
-40°C
Diameter
36.6mm
Maximum Operating Temperature
+85°C
Lifetime
10000 h @ +85 °C/40V dc/Ir
Leakage Current
5.2 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
23mΩ
Series
PEH200
Ripple Current
12A
Product details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified