KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 691-1133Brand: KEMETManufacturers Part No.: C0603C105K3PACTUDistrelec Article No.: 30031618
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in
Murata 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)
TDK 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)

€ 3.44

€ 0.069 Each (In a Pack of 50) (ex VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Select packaging type

€ 3.44

€ 0.069 Each (In a Pack of 50) (ex VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 200€ 0.069€ 3.44
250 - 450€ 0.065€ 3.26
500 - 950€ 0.061€ 3.04
1000 - 2450€ 0.057€ 2.86
2500+€ 0.052€ 2.58
You may be interested in
Murata 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)
TDK 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in
Murata 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)
TDK 1μF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)