Technical Document
Specifications
Brand
KEMETCapacitance
4.7nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
€ 3.44
€ 0.003 Each (In a Pack of 1000) (ex VAT)
1000
€ 3.44
€ 0.003 Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
1000 - 1000 | € 0.003 | € 3.44 |
2000 - 4000 | € 0.003 | € 3.44 |
5000 - 9000 | € 0.002 | € 2.29 |
10000+ | € 0.002 | € 2.29 |
Technical Document
Specifications
Brand
KEMETCapacitance
4.7nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression