Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 105mm
Height
105mm
Length
105mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/450V dc/Ir, 22000 h @ +85 °C/450V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
235mΩ
Series
ALS30
Ripple Current
4A
Leakage Current
1.269 mA
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 17.19
€ 17.19 Each (ex VAT)
Standard
1
€ 17.19
€ 17.19 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 17.19 |
10 - 24 | € 16.15 |
25 - 49 | € 15.12 |
50 - 99 | € 14.10 |
100+ | € 12.82 |
Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 105mm
Height
105mm
Length
105mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/450V dc/Ir, 22000 h @ +85 °C/450V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
235mΩ
Series
ALS30
Ripple Current
4A
Leakage Current
1.269 mA
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life